D-Link DWM-311 D-Link 4G LTE M2M Modem

MPN
DWM-311
Brand
D-Link
EAN-13
790069462542
Order Code
72-5759
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Scalable LTE M2M Routing Solution
The DWM-311 is a robust 4G LTE modem fully prepared to go out in the field. Blazing fast speeds guarantee Machine to Machine (M2M) communications. It offers economical and reliable connectivity suitable for the most demanding Internet of Things (IoT) applications. This cost-effective device is here to offer complete connectivity, straight out the box.

Connectivity Where You Need It Most
Easily connect to your high-speed 3G/4G LTE mobile connection with the DWM-311 4G LTE M2M Router, and enjoy fast downlink speeds of up to 15 Mbps, giving you the speed you need for fast, responsive Internet access. Deploy it in a remote location to access IP cameras and systems remotely.

Robust Build Quality
The industrial-grade casing provides reliable high-speed connectivity in extreme conditions. The corrosion-resistant zinc-plated steel case and wide operating temperature and humidity tolerance mean that the DWM-311 is ready for the most demanding M2M applications in virtually any environment. Wall mounts allow the DWM-311 to be mounted virtually anywhere.

Network Agility for Enterprise IoT Management
D-Link offers the latest advanced EaaS (Edge as a Service) cloud computing platform to enable flexible, secure and low latency networks for mission critical operations.

With fast, flexible deployment and having full control and visibility over your network, the D-ECS D-Link Edge Cloud Solution platform offers extensive functionality enabling device management, traffic analytics, security, cost-management and more.
  • Transfer speeds of up to 15 Mbps for fast internet access and data transfer
  • 1 x WAN/LAN 1/1/1 Ethernet port for high-speed connectivity
  • 1 x SIM slot
  • No set up required, simply plug in and your network is ready to go
  • Zinc-plated steel case is durable, resistant to corrosion and built to ensure a longer product life cycle
  • Able to operate in temperatures between -3 to 6°C
  • Wall mounts allow for optimal placement

Reviews

Be the first to submit a review

Trustpilot