D-Link DUB-M610 D-Link 6-in-1 USB-C Hub with HDMI/Card Reader/Power Delivery

MPN
DUB-M610
Brand
D-Link
EAN-13
790069450464
Order Code
72-4231
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £41.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add a second screen at up to 4K resolutions

Connect a second display to the 4K HDMI port for video up to 4K resolution with no lag

SuperSpeed USB 3.

Transfer data at 5 Gbps. Ideal for transferring from USB drives, phones, tablets, cameras, and other peripherals.

Plug and Play

Add more available ports simply by plugging the hub into a USB-C port. No additional software required.

Thunderbolt 3

Use the Thunderbolt 3 port to transfer data, deliver power, or extend your display in seconds.

Power Delivery

Deliver up to 1W of power through the hub to your laptop by connecting your USB-C charger to the USB-C port.

Dual-Slot SD Card Reader

Instantly connect SD/microSD/SDHC/SDXC cards to the hub and make fast data transfers of photos and videos.

Quick Charge

Charge your USB devices faster using the latest in USB 3. technology.

Strong housing

Compact, lightweight design in space grey, with aluminium alloy housing.

Massively expand one port. Connect directly to SD cards.

Instantly add a Dual‑slot SD and microSD card reader, an HDMI port for a second display, two USB 3. ports with one that can Quick Charge, and one USB‑C port to your laptop simply by plugging the hub into any USB‑C port.

Ready to transfer your close‑ups.

Reliably bulk transfer any files from your SD or microSD card to your computer using the hub’s built-in dual-slot SD/microSD card reader. Perfect for quickly downloading camera photos and video footage to a phone, tablet, or computer without using any of your camera’s battery power.

Transfer Large Files in Seconds.

Use the hub to quickly transfer files to your USB devices like phones, tablets, external hard drives, and flash drives, to your computer. It has the latest USB 3. technology built in to make transfers of music, HD videos, entire photo albums, backups and other large files up to x1 faster than USB 2.. You can connect older USB 2./1.1/1. devices as well as ones using the latest USB 3. technology.

Easy to use everywhere. No setup at all.

The space grey, strong aluminium alloy housing protects the high-quality chipset inside and makes the hub ready for any situation, whether you’re at home, the office, or travelling. Plug and play convenience allows you to use the hub straight away and with any Mac, Windows or Linux computer with a USB-C port. There are no drivers to install, and there’s no complicated software setup at all.

Extend your screen to a vivid 4K monitor.

Plug into the hub’s HDMI port to instantly mirror or extend your display to a second monitor with vibrant 4K resolution. And full backwards compatibility means you can connect to a 72p or 18p monitor.

Send power through the hub.

With the Power Delivery feature, you can charge your laptop at the same time as connecting to your USB peripheral devices. Simply connect your USB-C charger to the hub’s USB-C port to provide power through the hub and to your laptop.

Reviews

Be the first to submit a review

Trustpilot