D-Link DUB-E100 689214 DUB-E100 Networking USB 2.0 Ethernet Adapter White

MPN
DUB-E100
Brand
D-Link
EAN-13
0790069245954
Order Code
18-8705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

D-Link DUB-E100 is a versatile USB 2.0 Ethernet adapter designed to provide seamless network connectivity. Identified by its alternate description 689214, this adapter facilitates easy integration with existing networks, making it a suitable switchlan device for enhancing network flexibility in 2017 standards. Featuring a compact white exterior, the DUB-E100 serves as a reliable solution for converting a USB port into a fast 10/100 Mbps Ethernet connection. This device acts as a network card or LAN adapter in engineering environments where legacy systems require modern connectivity, enabling efficient data transmission and network communication for various technical applications. Its reliable performance makes it an essential accessory for engineers needing quick and efficient network setup without compromising on speed or compatibility.
Type Network adapter
10/100 Mbps ports 1
Cabling technology 10/100BaseT(X)
Certification FCC Class B, CE Class B
Colour Black
Compliance industry standards OHCI, EHCI
Component for PC
Connectivity technology Wired
Depth 73mm
Ethernet LAN (RJ-45) ports 1
Full duplex Yes
Harmonized System (HS) code 85176990
Height 28mm
Host Interface USB
Input Current 0.5 A
Interface Ethernet
Internal No
LED indicators Link, Power
Length 81mm
Linux operating systems supported Yes
Mac operating systems supported Yes
Master (outer) cases per pallet (air) 45 pc(s)
Master (outer) cases per pallet (sea) 45 pc(s)
Maximum data transfer rate 100 Mbit/s
Networking standards IEEE 802.3, IEEE 802.3u
No. of LAN ports 1
No. of USB 2.0 ports 1
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 0 - 40°C
Package depth 138mm
Package height 30mm
Package weight 116g
Package width 138mm
Pallet gross length 120cm
Pallet gross weight (air) 378kg
Pallet gross weight (sea) 378kg
Pallet gross width 110cm
Pallet height (air) 186cm
Pallet height (sea) 186cm
Ports quantity 1
Power Consumption 150mA
Power consumption (typical) 2.5 W
Product colour Black
Products per pallet (air) 1800 pc(s)
Products per pallet (sea) 1800 pc(s)
Products per shipping (inner) case 40 pc(s)
Rack size 483 mm (19")
Shipping (inner) case gross weight 8.4kg
Shipping (inner) case height 34.5cm
Shipping (inner) case length 36cm
Shipping (inner) case net weight 1.88kg
Shipping (inner) case width 32cm
Storage relative humidity (H-H) 0 - 95%
Storage temperature (T-T) -10 - 70°C
Supported data transfer rates 10/100
Transfer Rate 100 MBit/s
Weight 100g
Width 52mm
Windows operating systems supported Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot