D-Link Office & IT-PC Accessories-Networking & WiFi Network adapter 660620

Brand: D-Link
D-Link manufactures networking adapters that facilitate device connection to wired networks through USB interfaces.
Description Image Product Buy Pricing (Ex VAT) 10/100 Mbps ports Cabling technology Certification Colour Compliance industry standards Ethernet interface type Component for Depth Ethernet LAN Ethernet LAN data rates Height Host Interface Interfaces LED indicators Length Linux operating systems supported Master (outer) cases per pallet (air) Mac operating systems supported Master (outer) cases per pallet (sea) Maximum data transfer rate
D-Link DUB-E100 689214 DUB-E100 Networking USB 2.0 Ethernet Adapter White
D-Link DUB-E100 689214 DUB-E100 Networking USB 2.0 Ethernet Adapter White
Standard range
Order code: 18-8705
MPN: DUB-E100

Despatched within 3 working days - 19 in stock
1+ £50.21
Price per unit Ex VAT
1 10/100BaseT(X) FCC Class B, CE Class B Black OHCI, EHCI PC 73mm 28mm USB Link, Power 81mm Yes 45 pc(s) Yes 45 pc(s) 100 Mbit/s
D-Link DUB-E130 Network adapter USB-C Connecting device to wired network
D-Link DUB-E130 Network adapter USB-C Connecting device to wired network
Standard range
Order code: 18-8706
MPN: DUB-E130

Available to back orderBack-order availability date - 21/10/2026
1+ £25.04
Price per unit Ex VAT
CE, FCC Grey Gigabit Ethernet 205mm Yes 10,100,1000 Mbit/s 15mm USB Type-C USB C® Link, Speed 27 pc(s) 51 pc(s) 1000 Mbit/s

Trustpilot