D-Link DUB-2340 D-Link USB-C to 4-Port USB 3.0 Hub with Power Delivery

MPN
DUB-2340
Brand
D-Link
EAN-13
790069468636
Order Code
73-2540
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

SuperSpeed USB 3.
Transfer data at 5 Gbps. Ideal for transferring from USB drives, phones, tablets, cameras, and other peripherals.

Plug and Play
Add more available ports simply by plugging the hub into a USB-C port. No additional software required.

Thunderbolt 3
Use the Thunderbolt 3 port to transfer data, deliver power, or extend your display in seconds.

Quick Charge
Charge your USB devices faster using the latest in USB 3. technology.

Strong housing
Compact, lightweight design in space grey, with aluminium alloy housing.

Power Delivery
Deliver up to 6W of power through the hub to your laptop by connecting your USB-C charger to the USB-C port.

Connect to more with one port.
Instantly add four USB 3. ports with one that can Quick Charge and a USB-C port to your laptop simply by plugging the hub into any USB-C port.

Connect to More
Instantly add four USB 3. ports to your computer with a USB-C port. The USB 3. ports allow you to reach SuperSpeed data transfer rates of 5 Gbps, and one port that support Quick Charge BC 1.2 to charge your device faster. The compact and portable design can easily fit into your pocket or laptop bag.

Easy to use everywhere. No setup at all.
The space grey, strong aluminium alloy housing protects the high-quality chipset inside and makes the hub ready for any situation, whether you’re at home, the office, or travelling.

Plug and play convenience allows you to use the hub straight away and with any Mac, Windows or Linux computer with a USB-C port. There are no drivers to install, and there’s no complicated software setup at all.

Send power through the hub.
With the Power Delivery feature, you can charge your laptop at the same time as connecting to your USB peripheral devices. Simply connect your USB-C charger to the hub’s USB-C port to provide power through the hub and to your laptop.

  • x3 SuperSpeed USB 3. ports, x1 with Quick Charge (BC 1.2)
  • x1 USB-C (Thunderbolt 3) port with data sync & power delivery up to 6W
  • Aluminium alloy design
  • Plug & play, Mac/Windows/Linux compatible

Reviews

Be the first to submit a review

Trustpilot