D-Link DPP-101 Power bank 10000 mAh USB Type A USB C White Chargers

Order Code:

18-8698

Brand: D-Link MPN: DPP-101 EAN-13: 0790069478178
Qty Unit Price (Inc VAT)
1+ £36.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/05/2026

D-Link DPP-101 is a high-capacity power bank with a Manufacturer's Part Number of DPP-101, designed to provide reliable backup power to a variety of electronic devices. This portable external battery features a 10,000 mAh capacity, offering substantial energy buffering for mobile phones, iPods, MP3 players, and other mobile devices such as GPS units, PDAs, Nintendo consoles, and PSP devices. The D-Link DPP-101 is equipped with both USB Type A and USB Type C ports, allowing versatile charging options for OTG-enabled devices, making it an essential tool for emergency power supply situations. It is particularly suitable for use in engineering projects requiring compact and portable power solutions, as well as for individuals needing a dependable source of mobile energy in environments where traditional power sources are unavailable. The power bank is presented in a white finish, maintaining a minimalist aesthetic while delivering robust performance as a buffer charger.
Type Power bank
Capacity 10000mAh
Colour White
Weight 205g
Battery Capacity 10000mAh
Capacity (mAh, Ah) 10000mAh
Certification CE; FCC; UN38.3
Charger compatibility Universal
Charging Method (Power Delivery) with USB Power Delivery
Charging Slots 2
Charging source USB
Depth 63mm
Dimensions (L x W x H) 63 x 101 x 24 mm
Fast charging Yes
Headset connection USB
Height 24mm
Input interface USB Type-C
LED indicators Yes
Length 63mm
Maximum Output Current 3A
Number of simultaneously connected devices (max) 2
On/off switch Yes
Operating temperature (T-T) 0 - 40 °C
Port 1 output power 18 W
Port 2 output power 15 W
Product colour White
Product Type Power bank
Protection features Overcharge protection, Overheating protection, Overload protection
Quantity per pack 1 pc(s)
Shape Rectangle
Storage temperature (T-T) -20 - 35 °C
USB Power Delivery (USB PD) Yes
USB Power Delivery up to 18 W
USB Type-A connector Yes
USB Type-A output ports 1
USB Type-C connector Yes
USB Type-C ports quantity 1
Width 101mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot