D-Link DES-1008D/B 8-Port Fast Ethernet Unmanaged Desktop Switch

MPN
DES-1008D/B
Brand
D-Link
UPC-12
790069217708
Order Code
70-3846
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

The DES-1008D 8-Port Fast Ethernet Unmanaged Desktop Switch is an 8-port 10/100 Mbps Fast Ethernet switch that allows you to quickly set up a wired network. Connect the DES-1008D to multiple computers together to share files and folders, or connect it to a router to share an Internet connection.

8-Port 10/100Mbps Switch for SOHO
The DES-1008D is an unmanaged 10/100Mbps switch designed to enhance small workgroup performance while providing a high level of flexibility. Powerful yet easy to use, this device allows users to simply plug any port to either a 10Mbps or 100Mbps network to multiply bandwidths, boost response time and satisfy heavy load demands.

8 Auto-sensing 10/100Mbps Ports
The switch comes with 8 10/100Mbps ports, allowing a small workgroup to flexibly connect to Ethernet and Fast Ethernet and integrate. These intelligent ports detect the network speed and auto-negotiate between 100BASE-TX and 10BASE-T, as well as between full- and half-duplex.

Flow Control for Secure Transmission
All ports support 802.3x flow control. This function minimizes dropped packets by sending out collision signals when the port's receiving buffer is full. Flow control is available in the full-duplex mode.

Auto-negotiation of MDI/MDIX Cross Over
All ports support auto-negotiation of MDI/MDIX cross over. This eliminates the need for cross over cables or uplink ports. Any port can simply plug to a server, a hub or a switch, using the usual straight-through twisted-pair cable.

SOHO Plug-and-Play
With 8 plug-and-play ports, the switch is a perfect choice for the small workgroup to upgrade performance in a client/server environment.

Desktop Power
With low-cost connection per-port, the switch can also be set up for direct connection from the PCs. This relieves data bottleneck by giving each workstation a dedicated bandwidth on the network.
Type Desktop Switch
Number of Ports 8

Reviews

Be the first to submit a review

Trustpilot