D-Link DES-1005D/B D-Link 5-Port Fast Ethernet Unmanaged Desktop Switch

MPN
DES-1005D/B
Brand
D-Link
EAN-13
790069219887
Order Code
71-6678
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

The DES-15D 5-Port Fast Ethernet Unmanaged Desktop Switch is a five port fast Ethernet switch that allows you to quickly set up a wired network. Connect the DES-15D to multiple computers together to share files and folders, or connect it to a router to share an Internet connection.

Auto-Sensing 1/1 Ports
The DES-15D 5-Port Fast Ethernet Unmanaged Desktop Switch uses auto-sensing 1/1 Mbps ports, allowing a small workgroup to flexibly connect to Ethernet and Fast Ethernet devices to create an integrated network. These ports detect the network speed and auto-negotiate between 1BASE-T and 1BASE-TX, as well as between full and half-duplex, allowing you to get the maximum speed possible for each device connected to your network.

Auto MDI/MDIX Crossover
All ports support automatic MDI/MDIX crossover, eliminating the need for crossover cables or uplink ports. Each port can be plugged directly to a server, hub, router, or switch using regular straight-through twisted-pair Ethernet cables.

Flow Control for Secure Transmission
82.3x flow control on each port minimizes dropped packets when the port’s receiving buffer is full. This gives you a more reliable connection for all of your connected devices.

Reviews

Be the first to submit a review

Trustpilot