CyberPower PDU20BHVIEC12R PDU20BHVIEC12R power distribution unit (PDU) 12 AC ou

MPN
PDU20BHVIEC12R
Brand
CyberPower
UPC-12
649532901357
Order Code
70-5325
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The CyberPower 12-outlet (12 Rear) rack mount basic power distribution unit (PDU20BHVIEC12R) provides 208V/230V 20A output. It distributes power to 12 IEC-320 C13 receptacles from a single IEC-320 C20 plug, with unfiltered electrical pass-through. Designed for datacenters and other electrically demanding applications, this unit has a rugged, industrial-grade metal housing and a 10-foot AC power cord. It can be mounted either horizontally or vertically, includes a cord retention tray and is ETLoHS certified. A lifetime warranty ensures that this PDU is free of defects in design, assembly, material or workmanship.

- 12 IEC-320 C13 output receptacles
- Single IEC-320 C20 plug
- 20-amp electrical capacity with circuit breaker
- 208/230V - 50/60Hz
- 1U rack mount
- 10-ft. power cord
  • Overload Protection
  • Adjustable Mounting Brackets
  • Industrial-grade Metal Housing
  • Cord Retention Tray
Type PDU (Power Distribution Unit)
Output Voltage 230 VAC
Output Current 20A
Input Voltage 151-296 VAC

Reviews

Be the first to submit a review

Trustpilot