CyberPower OLS3000ERT2UA OLS3000ERT2UA uninterruptible power supply (UPS) Doubl

MPN
OLS3000ERT2UA
Brand
CyberPower
EAN-13
4712856273823
Order Code
70-4407
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £835.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

CyberPower OLS2000ERT2UA is a high-performance UPS featuring online double-conversion topology, which provides seamless Pure Sine Wave power for mission-critical devices such as NAS and servers, DVRs/surveillance systems, transportation and infrastructure, and emergency systems. It’s typically integrated in the back office, server room, and data center environment.

The UPS features color LCD panel for users to monitor power system and configure settings easily. This model can be used with compatible Extended Battery Modules (EBM) to prolong system runtime during power interruption. The variable speed fans provide automatic thermal management based on power load to reduce noise and provide greater comfort for users. The product also supports power management software to perform real-time monitoring and remote management.
  • Online (Double Conversion) UPS Topology
  • Generator Compatible
  • Zero Transfer Time
  • Extended Battery Module Auto-detection
  • Critical/Non-critical Load Outlets
  • Phone/Fax/Modem/DSL/Network Protection
  • Variable Speed Fans
  • PowerPanel Management Software
  • Rack/Tower Convertible Configurations
  • ECO Mode
Type UPS (Uninterruptible Power Supply)
Output Voltage 230 VAC
Power Rating 2000VA
Input Voltage 151-296 VAC

Reviews

Be the first to submit a review

Trustpilot