Lessmann 435.162 Cup Brush with Shank D50mm x H20mm, 0.30 Steel Wire

MPN
435.162
Brand
Lessmann
EAN-13
4017359078518
Order Code
96-4586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Lessmann Cup Brush is fitted with 6mm shank and is ideal for working on medium to large areas. They are generally used for the removal of rust, paint, dirt or scale, and for polishing.

Diameter. 50mm.
Width.10mm.
Wire Height. 20mm.
Wire Gauge.0.30.
Wire Type. Steel.
Max. R. P. M.10,500.


Type Brush
Material Steel wire

Reviews

Be the first to submit a review

Trustpilot