Cubitron 7100308531 Fibre Disc 125mm X 22mm 25 Pieces Abrasive Sanding Belts

MPN
7100308531
Brand
Cubitron
EAN-13
0068060664488
Order Code
16-1123
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £74.80
10+ £72.56
50+ £72.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Cubitron 7100308531 is a precision-engineered abrasive fibre disc designed for industrial sanding applications. With a diameter of 125 mm and a bore diameter of 22 mm, this disc is manufactured to facilitate high-performance surface conditioning, allowing for efficient material removal with reduced heat buildup. The product comes in a pack of 25 pieces, making it suitable for bulk operations in mechanical and automotive workshops where consistent and precise finishes are essential. Engineers typically employ this sandpaper for tasks such as metal grinding, weld removal, and blending processes, benefiting from its long-lasting cutting efficiency attributed to the advanced abrasive technology.
Type Abrasive fibre disc
Quantity 25
Bore Diameter 22mm
Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot