Cubitron 7100308530 Abrasive Fibre Disc 115mm 22mm Bore 25 Pieces

MPN
7100308530
Brand
Cubitron
EAN-13
0068060664471
Order Code
16-1122
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £68.08 £57.87
10+ £56.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cubitron 7100308530 abrasive fibre disc which is specifically designed for precision engineering applications. This sandpaper product features a 115 mm diameter with a 22 mm bore, packaged in a set of 25 pieces, making it suitable for high-demand industrial environments. Engineered with advanced abrasive technology, the fibre disc provides efficient material removal and long-lasting performance on a variety of surfaces such as metal and composite materials. Typical applications include metal fabrication, welding preparation, and surface finishing, where precision and reliability are crucial.
Type Abrasive fibre disc
Quantity 25
Bore Diameter 22mm
Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot