CTEK 56-121 XS 7000 Automatic charger 12 V 7 A for Car & HGV batteries

MPN
56-121
Brand
CTEK
EAN-13
7350009561211
Order Code
16-1121
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £150.33 £127.78
10+ £124.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

CTEK 56-121, XS 7000 Automatic Charger, is designed for 12 V 7 A applications in both car and heavy goods vehicle (HGV) batteries. This charger, alternatively described as 1420188 - CTEK 56-121, features a robust design that efficiently charges and maintains batteries with precision. It uses advanced technology to deliver a controlled charging process, optimising battery performance and longevity. Commonly employed in automotive engineering and transportation sectors, it supports routine battery maintenance, ensuring reliability across various vehicles. The device is engineered to be user-friendly, making it suitable for professional use in workshop environments.
Type Automatic charger
Battery Charging Function 7 step
Battery Voltage 12V
Charging current at 12 V 7A
Charging current at 24 V 7A
Dimensions (L x W x H) 191 x 89 x 48 mm
Height 48mm
IP Rating IP65
Length 191mm
Max. reverse Current 3mA
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 150Ah
Recommended battery capacity at 12 V min. 14Ah
Weight 0.8kg
Width 89mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot