CTEK 40-462 CTEK CS FREE automatic charger 12 V 20 A car HGV battery

Order Code:

16-1094

Brand: CTEK MPN: 40-462 EAN-13: 7340103404620
Qty Unit Price (Inc VAT)
1+ £222.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

CTEK 40-462 is a automatic charger known for its robust design and efficiency in charging 12 V batteries up to 20 A, suitable for both automotive and heavy goods vehicles (HGVs). This versatile device, alternatively referred to as 2368889 - CTEK 40-462, integrates advanced technology to supply a reliable power source for a variety of battery types, including lead-acid and lithium-ion variants, making it ideal for engineering applications where consistent and dependable battery maintenance is critical. The CTEK 40-462 is engineered to be both user-friendly and adaptive, with features that protect against overcharging and optimise battery performance, benefitting industries reliant on fleet management, emergency vehicle operation, and transport logistics.
Type Automatic charger
Battery Voltage 12V
Cable Length 2.00m
Charging current at 12 V 20A
Dimensions (L x W x H) 248 x 98 x 78 mm
Height 78mm
IP Rating IP54
Length 248mm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 130Ah
Recommended battery capacity at 12 V min. 10Ah
Weight 1.4kg
Width 98mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot