CTEK 40-375 Wall bracket for CS FREE lightweight durable car charger mount

MPN
40-375
Brand
CTEK
EAN-13
7340103403753
Order Code
16-1091
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.58 £25.99
10+ £24.77
50+ £24.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

CTEK 40-375 is a wall bracket specifically designed for the CS FREE lightweight durable car charger mount. This product, also referred to by its alternate description, 2368650, is engineered to provide a secure and robust fixing point for the CS FREE charger, ensuring it maintains stability during use. The bracket is constructed from high-grade materials, making it both lightweight and resilient, capable of withstanding the rigours of regular automotive environments. Typical applications include mounting in garages, workshops, or other locations where a reliable and fixed placement of the car charger is necessary, supporting efficient and orderly charging processes. The CTEK 40-375 serves as an essential accessory for engineering professionals seeking dependable solutions for electric vehicle charging stations or similar technical setups.
Type Wall bracket
Compatible With CS FREE
Content 1
Dimensions (L x W x H) 200 x 75 x 28 mm
Height 28mm
Length 200mm
Width 75mm

Reviews

Be the first to submit a review

Accessories


Trustpilot