CTEK 40-373 Automatic DC/DC charger D250T 10 A for vehicle battery systems

MPN
40-373
Brand
CTEK
EAN-13
7340103403739
Order Code
16-1090
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £350.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

CTEK 40-373, 3335174, is an Automatic DC/DC charger, specifically designed for vehicle battery systems. This charger operates with a continuous output of 10 amperes, providing efficient power management for on-the-go charging of auxiliary batteries. It facilitates optimal battery maintenance by supporting multiple battery chemistries, such as lead-acid, AGM, and lithium-iron phosphate (LiFePO4), ensuring reliable energy distribution for numerous automotive applications. This device is ideally suited for vehicles requiring robust power solutions, such as recreational vehicles, boats, and commercial trucks, where effective charge management and battery longevity are crucial.
Type Automatic DC/DC charger
Charging current at 24 V 10A
Dimensions (L x W x H) 192 x 110 x 65 mm
Height 65mm
IP Rating IP65
Length 192mm
Product Type Automatic DC/DC charger
Recommedned battery capacity at 24 V min. 28Ah
Recommended battery capacity at 24 V (max.) 200Ah
Weight 0.7kg
Width 110mm

Reviews

Be the first to submit a review

Trustpilot