CTEK 40-161 CT5 TIME TO GO Automatic charger 12 V 5 A Car & HGV Battery Charger

Order Code:

16-1085

Brand: CTEK MPN: 40-161 EAN-13: 7340103401612
Qty Unit Price (Inc VAT)
1+ £114.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

CTEK 40-161, 1407485, is an automatic charger designed for both automobile and heavy goods vehicle applications. This 12 V, 5 A automatic charger provides a reliable means of maintaining and reconditioning lead-acid batteries, enhancing their longevity and performance. The device features advanced algorithms that accurately estimate remaining charging time and optimally manage charging stages, thus preventing overcharging and ensuring safety. Its robust design makes it particularly suitable for engineering environments requiring dependable battery maintenance solutions. With its capacity to serve a diverse range of applications, including in commercial vehicle fleets and automotive workshops, the CTEK 40-161 offers a practical and efficient solution for battery management.
Type Automatic charger
Battery Voltage 12V
Charging current at 12 V 5A
Charging current at 24 V 5A
Dimensions (L x W x H) 168 x 65 x 38 mm
Height 38mm
IP Rating IP65
Length 168mm
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 110Ah
Recommended battery capacity at 12 V min. 14Ah
Weight 600g
Width 65mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot