CTEK 40-095 CTEK MXS 10EC Automatic charger 12 V 10 A Car HGV Battery Chargers

MPN
40-095
Brand
CTEK
EAN-13
7340103400950
Order Code
16-1080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £233.33 £198.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

CTEK 40-095, 1403439, is a state-of-the-art automatic battery charger designed for 12 V circuits, delivering up to 10 A of current. This product from CTEK ensures efficient and reliable charging for a variety of lead-acid batteries, including Wet, Maintenance-Free, Calcium-Calcium, Gel, and AGM types, making it ideal for use in cars and heavy goods vehicles (HGVs). Featuring an advanced microprocessor-controlled multistep charging process, the MXS 10EC optimises battery performance and extends service life while offering safety features such as spark-free operation, reverse polarity protection, and short-circuit proof systems. It is suitable for engineering applications where maintaining battery integrity and charging efficiency is critical, such as in automotive workshops, transport fleets, and specialist vehicle maintenance.
Type Automatic charger
Battery Charging Function 8-stage
Battery Voltage 12V
Charging current at 12 V 10A
Charging current at 24 V 10A
Dimensions (L x W x H) 197 x 93 x 49 mm
Height 49mm
IP Rating IP65
Length 197mm
Max. reverse Current 1.3mA
Operating Voltage 230 V / AC
Product Type Automatic charger
Recommended battery capacity at 12 V max. 200Ah
Recommended battery capacity at 12 V min. 20Ah
Weight 1300g
Width 93mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot