CTB0115/10 10 Way 24A 7.5mm Pitch 90 Degree Rising Clamp Terminal Block

Image Representative of Range

CTB0115/10 10 Way 24A 7.5mm Pitch 90 Degree Rising Clamp Terminal Block

MPN
CTB0115/10
Brand
CamdenBoss
Order Code
21-4423
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £4.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

90° Rising clamp terminal block from the CamdenBoss CTB0115 Series, 7.5mm pitch, with 10 poles.


  • 24A current rating
  • Moulded in green UL94-V0 flame retardant PA
  • Professional rising clamp terminals
  • 2.5mm² cable entry
  • UL, VDE and CE approved
  • Guided pin alignment
  • Manufacturer's part CTB0115/10

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 24A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot