CS Cameron Sino CSHDV600BU Backup Battery 3V 200mAh with Plug 1piece

Image Representative of Range

CS Cameron Sino CSHDV600BU Backup Battery 3V 200mAh with Plug 1piece

MPN
CSHDV600BU
EAN-13
2050006399514
Order Code
08-8399
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    200mAh 550mAh
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £11.86 £10.78
10+ £9.79
50+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 16/11/2026

The CS Cameron Sino CSHDV600BU is a back-up battery with a voltage of 3V and a capacity of 200 mAh. It is designed to replace original batteries such as AHL03002111 and CR2032-TPX and is typically used in devices like remote controls and hoist systems. Its dependable performance makes it ideal for Compaq and HP products, ensuring sustained power in critical applications.
Capacity 200mAh
Chemistry Li-ion
Pack Size 1
Voltage 3V
Misc Attribute C-Mos Backup
Rechargeable Yes
Type Back-up battery

Reviews

Be the first to submit a review

Trustpilot