CS Cameron Sino CS-SBA300SL Headphones Battery 3.7V 150mAh Replacement

Image Representative of Range

CS Cameron Sino CS-SBA300SL Headphones Battery 3.7V 150mAh Replacement

MPN
CS-SBA300SL
EAN-13
4038338036497
Order Code
08-8403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £12.12 £11.50
10+ £10.44
50+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 27/10/2026

CS Cameron Sino manufactures the CS-SBA300SL, a replacement headphones battery designed with a capacity of 3.7 V and 150 mAh. This battery replaces the original BA300 and is often used in earphones and headphone devices. It is specifically crafted to serve as an Spare battery for Sennheiser's BA300, ensuring continued audio performance.
Capacity 150mAh
Chemistry LiPo
Pack Size 1
Voltage 3.7V
Battery Size Non-standard rechargeable
Dim (L x W x H) 32 x 25 x 9 mm
Height 9mm
Length 32mm
Rechargeable Yes
Replaces Original Battery BA300
Type Headphones battery
Weight (Per Battery) 6g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot