Crydom MCPC2450C Solid State Relay 50A 8-32VDC

Order Code:

50-8450

Brand: Crydom MPN: MCPC2450C EAN-13: 2050000816130
Qty Was Unit Price (Ex VAT)
1+ £133.83 £132.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Sensata Crydom MCPC2450C is a solid state relay with 50A proportional control capabilities.

It offers reliable and efficient switching for temperature control applications.

This relay is typically used in industrial heating and lighting control systems.

Its robust design ensures durability and precise performance in demanding environments.


  • Microprocessor based controllers/SSR
  • Low-voltage, current or potentiometer control
  • Output status indicator
  • Separate output enable/disable control
  • 0 to 100% Control range
  • UL Approved
Input Voltage 10V
Input Current 30mA
Contact Configuration SPST-NO
Switching Current 50A
Length 58.4mm
Width 45.7mm
Height 23mm
Impedance 30000O
Mounting Type Panel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot