Crydom H12WD4850 Solid State Relay 50A 4-32VDC

MPN
H12WD4850
Brand
Crydom
EAN-13
4016138056976
Order Code
50-0884
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £67.67
10+ £64.20
100+ £63.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

50A Electronic power relay with optically separated SCR output for high switching loads in industrial applications.
  • 'Hockey Puck' standard industrial housing for chassis or body-cooling assembly
  • AC or DC control
  • Zero-crossing (resistive loads) or random fire switching (inductive loads) output
Type SSR
Input Voltage 4 to 32 VDCV
Contact Configuration SPST-NO
Switching Voltage 4-32VDC
Width 45.7mm
Height 23mm
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot