Crydom DRTC06D06 Solid State Relay 6A 48V DC Zero Crossing

Image Representative of Range

Crydom DRTC06D06 Solid State Relay 6A 48V DC Zero Crossing

MPN
DRTC06D06
Brand
Crydom
EAN-13
2050001934840
Order Code
11-6590
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £112.88 £112.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 11/09/2026

The Sensata Crydom DRTC06D06 is a solid state relay with a 6 amp current rating and 48 volt maximum load.

It features DIN rail mounting for ease of installation and includes time delay functionality.

This component is ideal for applications requiring precise timing control in industrial automation processes.

Typical uses include managing motor controls and lighting circuits.


Type SSR
Input Voltage 12, 12 - 24, 24 V DC, V ACV
Switching Current 6A
Switching Voltage 48VDC
Width 11mm
Height 87.7mm
Depth 83mm
Maximum Temperature +80°C
Min. temperature -30°C
Switching type Zero crossing
Switching voltage (min.) 1V DC

Reviews

Be the first to submit a review

Trustpilot