Crydom DRA1-MCXE380D5 SSR Module 380VAC 5A Max, 15-32VDC Control Voltage

Image Representative of Range

Crydom DRA1-MCXE380D5 SSR Module 380VAC 5A Max, 15-32VDC Control Voltage

MPN
DRA1-MCXE380D5
Brand
Crydom
EAN-13
2050000918926
Order Code
49-4095
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.09
5+ £70.63
20+ £69.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

A 5A 380V AC solid state relay with a 15 to 32V DC control voltage. The relay provides AC switching and has high current handling capabilities. The solid state device provides wear-free switching of resistive, capacitive and inductive loads such as: motors, contactors, magnetic valves and heating elements.


  • Just 10mm wide
  • Ready to install for DIN rail mounting
  • Cage style screw terminals for easy connection
  • UL, CE Approved
Type DIN Rail Mount
Input Voltage 32V
Contact Configuration SPST-NO
Switching Current 5A
Switching Voltage 380VAC
Length 89.6mm
Width 10mm
Height 62.2mm
Impedance 1500Ω
Input Current 15mA
Maximum Temperature +80°C
Min. temperature -40°C
Mounting Type Rail
Weight 36.4g

Reviews

Be the first to submit a review

Trustpilot