Crydom DRA1-MCX240D5 Solid State Relay Din Module 5A 3-15VDC

MPN
DRA1-MCX240D5
Brand
Crydom
EAN-13
2050000918896
Order Code
50-9513
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

A 5A 240V AC solid state relay with a 3 to 15V DC control voltage. The relay provides AC switching and has high current handling capabilities. The solid state device provides wear-free switching of resistive, capacitive and inductive loads such as: motors, contactors, magnetic valves and heating elements.
  • Just 10mm wide
  • Ready to install for DIN rail mounting
  • Cage style screw terminals for easy connection
  • UL, CE Approved
Type DIN Rail Mount
Input Voltage 240V AC
Switching Current 5A
Switching Voltage 3-15VDC
Width 10.03mm
Height 89.6mm
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot