Crydom DCR Series Solid State Contactors - 4.8A/7.6A

Crydom Brand: Crydom

A range of a solid state contactors from Crydom's DRC Series with a control voltage range up of 24V AC/DC or 230V AC. Designed for mounting on a 35mm DIN rail and manufactured with either instantaneous or zero-crossing turn-on, the contactors are also equipped with other excellent functionality features, such as the LED status indicator and overvoltage protection.

  • For frequently switching on and off three phase loads
  • With or without auxiliary contacts
  • Fits standard 35mm DIN rail
  • No grounding required
  • RoHS compliant
  • Built in overvoltage protection
  • AC or DC control
  • Range includes reversing contactors
  • 2 or 3 leg controlled versions available

Description Image Product Buy Pricing (Ex VAT) Contact Current Rating Type Maximum Temperature Min. temperature
Crydom DRC3P48D400R2 Solid State Contactor 7.6A Without Aux Contact 24VAC/DC
Crydom DRC3P48D400R2 Solid State Contactor 7.6A Without Aux Contact 24VAC/DC
Standard range
Order code: 59-2073
MPN: DRC3P48D400R2

Despatched within 4 working days - 14 in stock
1+ £75.25
Price per unit Ex VAT
7.6 A Solid state contactor +80°C -30°C
Crydom DRC3P48D400R Solid State Contactor 4.8A Without Aux Contact 24VAC/DC
Crydom DRC3P48D400R Solid State Contactor 4.8A Without Aux Contact 24VAC/DC
Standard range
Order code: 59-2072
MPN: DRC3P48D400R

Despatched within 4 working days - 2 in stock
1+ £77.35
Price per unit Ex VAT
4.8 A Solid state contactor +80°C -30°C
Crydom DRC3R48D420 Solid State Contactor 7.6A 2NO Aux Contact 24VAC/DC
Crydom DRC3R48D420 Solid State Contactor 7.6A 2NO Aux Contact 24VAC/DC
Order code: 59-2079
MPN: DRC3R48D420
1+ £201.86
Price per unit Ex VAT
7.6 A Solid state contactor +80°C -30°C

Trustpilot