Crydom DRC3P48D400R Solid State Contactor 4.8A Without Aux Contact 24VAC/DC

Image Representative of Range

Crydom DRC3P48D400R Solid State Contactor 4.8A Without Aux Contact 24VAC/DC

MPN
DRC3P48D400R
Brand
Crydom
EAN-13
2050001935083
Order Code
59-2072
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £83.41 £77.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Sensata/Crydom DRC3P48D400R is a robust motor-contactor developed for industrial use.

It features three-phase control at 400V DC, ensuring efficient performance.

The device is designed to handle demanding motor control and automation applications.

Typical uses include manufacturing, motor-driven systems, and heavy machinery operations.


  • For frequently switching on and off three phase loads
  • Without auxiliary contact
  • 3 controlled legs
  • Operating voltage: 480V AC
  • Control voltage: 24V AC/DC
  • Load-current: 4.8A
  • Input current: 7.7mA
  • Termination: Screw
  • No grounding required
  • Ambient temperature: -30 to +80°C
  • 96.02 x 86.71 x 45.31mm (L x H x W)
  • Weight: 13.8g
  • Manufacturer's part DRC3P48A400R
Type Solid state contactor
Contact Current Rating 4.8 A
Maximum Temperature +80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot