Crydom DRC3P48D400R2 Solid State Contactor 7.6A Without Aux Contact 24VAC/DC

Image Representative of Range

Crydom DRC3P48D400R2 Solid State Contactor 7.6A Without Aux Contact 24VAC/DC

MPN
DRC3P48D400R2
Brand
Crydom
EAN-13
2050001935090
Order Code
59-2073
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £78.52 £75.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Sensata Crydom DRC3P48D400R2 is a motor contactor designed for 3-phase applications at 400VAC.

It features robust solid-state construction for reliable operation.

Typical uses include controlling electric motors in industrial environments.

The device offers enhanced safety and durability, suitable for demanding conditions.


  • For frequently switching on and off three phase loads
  • Without auxiliary contact
  • Operating voltage: 480V AC
  • Control voltage: 24V AC/DC
  • Load-current: 7.6A
  • Input current: 7.7mA
  • Termination: Screw
  • No grounding required
  • Ambient temperature: -30 to +80°C
  • 96.02 x 86.71 x 45.31mm (L x H x W)
  • Weight: 13.8g
  • Manufacturer's part DRC3P48A400R2
Type Solid state contactor
Contact Current Rating 7.6 A
Maximum Temperature +80°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot