Crydom DRC3R48D420 Solid State Contactor 7.6A 2NO Aux Contact 24VAC/DC

Image Representative of Range

Crydom DRC3R48D420 Solid State Contactor 7.6A 2NO Aux Contact 24VAC/DC

MPN
DRC3R48D420
Brand
Crydom
EAN-13
2050001935151
Order Code
59-2079
  • Not available for Export
View Full Product Range (3)

Discontinued


This 7.6A solid state reversing contactor from Crydom's DRC Series has a control voltage range up to 24V AC/DC and has been designed for mounting on a 35mm DIN rail. Manufactured to a high standard, while offering a host of excellent functionality features, such as the LED status indicator and overvoltage protection.

This reversing version has an interlock control that allows only off, forward and reverse operation in a safe mode while providing high space living.


  • For frequently switching on and off three phase loads
  • With solid state auxiliary contacts (normally open)
  • Operating voltage: 480V AC
  • Control voltage: 24V AC/DC
  • Load-current: 7.6A
  • Input current: 22mA
  • Termination: Screw
  • No grounding required
  • Ambient temperature: -30 to +80°C
  • 96.02 x 86.71 x 45.31mm (L x H x W)
  • Weight: 14.5g
  • Manufacturer's part DRC3R48D420
Type Solid state contactor
Contact Current Rating 7.6 A
Maximum Temperature +80°C
Min. temperature -30°C

Trustpilot