Crydom D53TP50D-10 Solid State Relay 50A 4-32VDC

MPN
D53TP50D-10
Brand
Crydom
EAN-13
2050000816215
Order Code
50-0921
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £237.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Sensata Crydom D53TP50D-10 is a solid state relay capable of handling a 50-ampere load.

It's designed for highly reliable performance and zero-crossing switching.

Typical applications include industrial automation and motor control.

The D53TP50D-10 offers robust durability for demanding environments.


  • Optically isolated SCR output for high switching loads in industrial applications
  • 'Hockey Puck' standard industrial housing for chassis or installation of heat sink
  • UL, CSA, VDE approval
Type DIN Rail Mount
Input Voltage 4 to 32 VDCV
Switching Voltage 4-32VDC
Width 75mm
Height 30mm
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot