3-Phase Solid State Relays Panel Mount

Crydom Brand: Crydom

These SSRs are suitable for applications such as: engines, transformers and heaters.

  • Optically isolated SCR output for high switching loads in industrial applications
  • 'Hockey Puck' standard industrial housing for chassis or installation of heat sink
  • UL, CSA, VDE approval
Description Image Product Buy Pricing (Ex VAT) Type Input Voltage Switching Voltage Contact Configuration Switching Current Length Impedance Input Current Mounting Type Weight Width Height Maximum Temperature Min. temperature
Crydom D53TP50D Solid State Relay 50A 4-32VDC
Crydom D53TP50D Solid State Relay 50A 4-32VDC
Standard range
Order code: 50-0918
MPN: D53TP50D

Despatched within 4 working days - 65 in stock
1+ £221.45
Price per unit Ex VAT
SSR 4 to 32 VDCV 4-32VDC 75mm 30mm +80°C -40°C
Crydom D53TP25D Solid State Relay 25A 4-32VDC
Crydom D53TP25D Solid State Relay 25A 4-32VDC
Standard range
Order code: 50-0919
MPN: D53TP25D

Despatched within 4 working days - 8 in stock
1+ £202.39
5+ £187.14
10+ £186.12
Price per unit Ex VAT
SSR 32V 530VAC SPST-NO 25A 103.8mm 450Ω 10mA Panel 315g 75mm 30mm +80°C -40°C
Crydom A53TP50D Solid State Relay 50A 90-280VAC
Crydom A53TP50D Solid State Relay 50A 90-280VAC
Standard range
Order code: 50-0920
MPN: A53TP50D

Despatched within 4 working days - 5 in stock
1+ £230.09
Price per unit Ex VAT
SSR 280V AC 280VAC 75mm 30mm +80°C -40°C
Crydom D53TP50D-10 Solid State Relay 50A 4-32VDC
Crydom D53TP50D-10 Solid State Relay 50A 4-32VDC
Standard range
Order code: 50-0921
MPN: D53TP50D-10

Despatched within 4 working days - 36 in stock
1+ £237.37
Price per unit Ex VAT
DIN Rail Mount 4 to 32 VDCV 4-32VDC 75mm 30mm +80°C -40°C

Trustpilot