Crydom D2W202F Solid State Relay 2A 3-32VDC

MPN
D2W202F
Brand
Crydom
EAN-13
4016138100587
Order Code
50-8364
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

This solid state relay has an epoxy-coated casing that provides excellent protection against environmental influences. Featuring optically separated SCR output for high switching loads in industrial applications. The pinning is compatible with Series 6 and OAC I/O modules.


  • Load current 2A
  • Switching voltage 24 to 280V AC
  • Control voltage 3 to 32V DC
  • Zero-cross output type
  • Internal snubber network
  • CSA, UL approved
Type SSR
Input Voltage 32V
Contact Configuration SPST-NO
Switching Current 2A
Switching Voltage 280VAC
Length 43.2mm
Width 29.9mm
Height 11.9mm
Control voltage 3 to 32V DC
Impedance 1500Ω
Input Current 3mA
Internal snubber network
Maximum Temperature +80°C
Min. temperature -30°C
Mounting Type PCB
Weight 17g

Reviews

Be the first to submit a review

Trustpilot