Crydom D2425-10 Solid State Relay 25A 3-32VDC

MPN
D2425-10
Brand
Crydom
EAN-13
4016138056945
Order Code
50-8408
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    74.9g 86.5g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £45.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

An SSR that features a modern SMD-technology design. The relay has an optically isolated SCR output for high switching loads in industrial applications. The industry standard 'hockey-puck' housing is suitable for both chassis and heat sink mounting.


  • Switching voltage 24 to 280V AC
  • Control voltage 3 to 32V DC
  • Load current 25A
  • Output type random turn-on
  • High reliablity in the most difficult applications
  • Dimensions (L x W x H) 58.4 x 45.7 x 33 mm
  • Ambient temperature –40°C to +80°C
  • CSA, UL, VDE approved
Type SSR
Input Voltage 32V
Contact Configuration SPST-NO
Switching Current 25A
Switching Voltage 280VAC
Length 58.4mm
Width 45.7mm
Height 23mm
Impedance 1500Ω
Input Current 20mA
Maximum Temperature +80°C
Min. temperature -40°C
Mounting Type Panel
Weight 86.5g

Reviews

Be the first to submit a review

Trustpilot