Crunch DSX462 speaker kit 140 W 2-way coaxial flush mount 1 pc

MPN
DSX462
Brand
Crunch
EAN-13
0806586210280
Order Code
18-7958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £37.43 £31.82
10+ £31.13
100+ £31.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Crunch DSX462 is a high-quality car loudspeaker with a compact, flush mount design, ideal for integration into a variety of automotive environments. This 2-way coaxial speaker system delivers a peak power handling of 140 watts, allowing it to produce clear and balanced audio across a wide frequency range. Its robust construction and engineering make it suitable for enhancing in-vehicle acoustic experiences, providing dependable sound performance for both everyday and enthusiast applications. The DSX462 is sold as a single unit, making it versatile for custom installations where precise alignment and placement are required for optimal audio clarity.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 140W
Content 1
Frequency Range 67 - 22000Hz
Recess depth 53mm
Recess Diameter 144mm

Reviews

Be the first to submit a review

Trustpilot