Crunch DSX42 Speaker Kit 2-way coaxial flush mount 120W 2 pcs

MPN
DSX42
Brand
Crunch
EAN-13
4251476410800
Order Code
18-7957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £37.43 £31.82
10+ £30.90
100+ £30.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Crunch DSX42 is a set of car loudspeakers engineered for sound clarity and precision in automotive applications. This speaker kit includes two 2-way coaxial loudspeakers, delivering a collective maximum power handling capacity of 120 watts. The flush mount design facilitates seamless integration into vehicle interiors, ensuring minimal space disruption while optimizing acoustic performance. Commonly employed in automotive sound systems, these speakers are suitable for use in a variety of vehicle models where superior audio fidelity is a requisite. Their robust construction and reliable components make them ideal for engineers seeking to enhance in-car audio experiences with durable and high-performing loudspeakers.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 120W
Content 2
Frequency Range 76 - 22000Hz
Recess depth 34mm
Recess Diameter 96mm

Reviews

Be the first to submit a review

Trustpilot