Crunch CRC3 RCA cable 2x RCA plug to 2x RCA plug 3 m length

MPN
CRC3
Brand
Crunch
EAN-13
4251476402157
Order Code
18-7947
Country of Origin
China
  • Quickly find another product in this range by Cable Length:

    3.00m 5.00m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Crunch CRC3,04251476402157, is a high-quality RCA cable designed for reliable audio connectivity. This cable features a length of 3.00 metres with two RCA plug connectors on each end, allowing for seamless transmission between audio devices that utilise phono connections. Its robust construction ensures minimal signal degradation, making it ideal for high-fidelity audio applications. Typically employed in engineering environments, this cable is well-suited for use in audio equipment setups such as amplifiers, mixing consoles, and other professional sound systems where dependable performance is crucial.
Type RCA cable
Cable Length 3.00m
Colour Blue
Content 1
No. of A connectors 2
No. of B connections 2
Product Type RCA cable
Type A RCA plug (phono)
Type B RCA plug (phono)

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot