Christmas Opening Hours and Delivery Dates here

Crouzet GNR30DCZP SSR 30A Max 500VAC Ideal for Heating & Lighting

Order Code:

02-4087

Brand: Crouzet MPN: GNR30DCZP EAN-13: 3593150049151

Discontinued


The Crouzet GNR30DCZP is a solid-state relay designed for high-performance switching applications with a maximum switching voltage of 500 V AC. This semiconductor switch features zero crossing to minimise electrical noise and provide efficient operation. Typical applications include temperature control systems and motor switching.
Type SSR
Input Voltage 32V DC
Switching Current 500V AC
Length 127mm
Width 29mm
Height 101mm
Connection Screw terminal
Control voltage (min.) 4V AC
Current load (max.) 30A
Switching type Zero crossing
Switching voltage (min.) 24V DC

Trustpilot