Crouzet GNR25DCZH SSR 25A 660V AC Zero-Voltage Switching 1pc

Order Code:

02-4085

Brand: Crouzet MPN: GNR25DCZH EAN-13: 3593150050119

Discontinued


The Crouzet GNR25DCZH is a solid state relay offering zero-voltage switching and a maximum switching voltage of 660 V AC. This SSR is ideal for applications requiring reliable semiconductor switches, such as electronic circuits and automation systems. Renowned for efficiency, it accommodates up to 25 A current, enhancing performance in high-demand environments.
Type SSR
Input Voltage 32V DC
Switching Current 660V AC
Length 100mm
Width 76.5mm
Height 34.7mm
Control voltage (min.) 4V DC
Current load (max.) 25A
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GN3
Switching type Zero -voltage switching
Switching voltage (min.) 48V DC

Trustpilot