Crouzet GNR20DCZL SSR 20A 280V AC Zero Crossing for Heating & Lighting

Order Code:

02-4084

Brand: Crouzet MPN: GNR20DCZL EAN-13: 3593150049076
Qty Unit Price (Ex VAT)
1+ £52.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Crouzet's GNR20DCZL is a 20 A solid state relay with a maximum switching voltage of 280 V AC. Featuring zero crossing technology, this semiconductor switch provides reliable and efficient operation. It is ideal for applications requiring precise and silent electrical control.
Type SSR
Input Voltage 32V DC
Switching Current 280V AC
Length 127mm
Width 29mm
Height 101mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 20A
Switching type Zero crossing
Switching voltage (min.) 24V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot