Crouzet GNR20DCZH SSR 20A 660V Heaters Zero Crossing 1pc

Order Code:

02-4083

Brand: Crouzet MPN: GNR20DCZH EAN-13: 3593150049083
Qty Unit Price (Ex VAT)
1+ £61.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Crouzet GNR20DCZH SSR is a solid state relay designed for switching voltages up to 660 V AC with a current rating of 20 A. Featuring zero crossing switching, it ensures efficient and safe operation in electronic and semiconductor applications. Ideal for industrial automation systems, this electronic relay provides reliable performance and durability.
Type SSR
Input Voltage 32V DC
Switching Current 660V AC
Length 127mm
Width 29mm
Height 101mm
Connection Screw terminal
Control voltage (min.) 4V DC
Current load (max.) 20A
Switching type Zero crossing
Switching voltage (min.) 48V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot