Crouzet GNDB10D1E SSR 10A Single-Phase 1pc Compact Design

Order Code:

02-4080

Brand: Crouzet MPN: GNDB10D1E EAN-13: 2050007687795

Discontinued


The Crouzet GNDB10D1E is a solid state relay known for its zero crossing switch functionality, providing efficient and reliable semiconductor switching. This SSR has a 10 A rating, which makes it suitable for various industrial applications requiring rapid and frequent switching. Typical uses include controlling resistive and inductive loads in automation systems.
Type SSR
Length 43.20mm
Width 10.20mm
Height 25.40mm
Control voltage (max.) 10V DC
Control voltage (min.) 4V DC
Control voltage range 4 - 10 V DC
Current load (max.) 10A

Trustpilot