Crouzet GNB4D2A SSR 4A 275V AC Switching Single Piece

MPN
GNB4D2A
Brand
Crouzet
EAN-13
2050007687764
Order Code
02-4078
Country of Origin
France
View Full Product Range (4)

Discontinued


The Crouzet GNB4D2A is a solid state relay designed for electronic switching applications, with a maximum switching voltage of 275 V AC. Featuring zero crossing capabilities, it is ideal for reducing electrical noise during switching operations. This semiconductor switch is commonly used in industrial and automation systems for precise and reliable control.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 4A
Switching Voltage 275V AC
Length 43.20mm
Width 10.20mm
Height 25.40mm
Control voltage (min.) 4V DC
Switching voltage (min.) 12V AC

Trustpilot