Crouzet 89452482 PSU 24V 20A 480W Compact DIN rail mount High Efficiency

MPN
89452482
Brand
Crouzet
EAN-13
3593150050362
Order Code
02-4063
Country of Origin
India
View Full Product Range (7)

Discontinued


The Crouzet 89452482 is a DIN rail power supply unit delivering 24 V at 20 A, with a total output of 480 W. This industrial power supply module is designed for rail mounting, making it suitable for various industrial applications. It is widely used in control panels and automation systems for reliable and consistent power delivery.
Type Industrial PSU
Nominal value output current 1 20A
Power Rating 480W
Dimensions (W x H) 50 x 136mm
Height 136mm
IP Rating IP20
Max. output current 1 20A
Maximum input voltage 264V
Maximum Operating Temperature 50°C
Min. operating temperature (derating) -25°C
Minimum Input Voltage 93V
Nominal value output voltage 1 24V
Weight 1050g
Width 50mm

Trustpilot