Crouzet 89452242 PSU 24V 10A 240W Compact DIN Rail Industrial Supply

MPN
89452242
Brand
Crouzet
EAN-13
3593150050355
Order Code
02-4062
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £156.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Crouzet 89452242 is an industrial power supply unit providing 24 V output at 10 A, delivering a total of 240 W. This rail mount PSU is ideal for use in industrial settings requiring reliable and efficient power distribution. Common applications include automation systems and control panels.
Type Industrial PSU
Nominal value output current 1 10A
Power Rating 240W
Dimensions (W x H) 50 x 136mm
Height 136mm
IP Rating IP20
Max. output current 1 10A
Maximum input voltage 264V
Maximum Operating Temperature 50°C
Min. operating temperature (derating) -25°C
Minimum Input Voltage 92V
Nominal value output voltage 1 24V
Weight 645g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot