Crouzet 89452121 PSU 12V 8A 96W Smaller Size DIN Rail Mount Industrial Use

MPN
89452121
Brand
Crouzet
EAN-13
3593150050324
Order Code
02-4059
Country of Origin
India

Discontinued


The Crouzet 89452121 is an industrial power supply unit designed for DIN rail mounting, delivering 12 V at 8 A with a total output of 96 W. It is suitable for various industrial applications requiring stable and reliable power. This compact PSU is ideal for use in machinery control panels and other automated systems.
Type Industrial PSU
Output Voltage 12V
Output Current 8A
Power Rating 96W
Dim (W x H) 43 mm x 109.8 mm
Height 109.8mm
Input voltage (max.) 264V
IP Rating IP20
Max. operating temperature (derating) 50°C
Max. output current 8A
Min. input voltage 90V
Min. operating temperature (derating) -25°C
Weight 350g
Width 43mm

Trustpilot