Crouzet 84140800N SSR 25A 280V AC Zero-Voltage Switching

MPN
84140800N
Brand
Crouzet
EAN-13
3593150049991
Order Code
02-4022
Country of Origin
France
View Full Product Range (5)

Discontinued


The Crouzet 84140800N is an electronic relay designed for efficient operation with zero-voltage switching, ensuring smooth transitions up to a switching voltage of 280 V AC. It is a solid state relay capable of handling up to 25 A, suitable for applications requiring precise control such as industrial automation and HVAC systems. Manufactured by Crouzet, this SSR provides reliability and longevity in demanding environments.
Type SSR
Input Voltage 32V DC
Switching Current 25A
Switching Voltage 280VAC
Length 59.4mm
Width 44.8mm
Height 29mm
Control voltage (min.) 4V DC
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GN2
Switching type Zero -voltage switching
Switching voltage (min.) 24V DC

Trustpilot