Crouzet 84140603N SSR 50A 660VAC Zero-Voltage Switching 1 Piece

MPN
84140603N
Brand
Crouzet
EAN-13
3593150050003
Order Code
02-4019
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £84.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Crouzet 84140603N is a solid state relay (SSR) that supports a maximum switching voltage of 660 V AC and features zero voltage switching. Ideal for industrial applications, this electronic relay provides reliability and longevity as a semiconductor switch. This product is commonly used for precise control in automation, heating, and motor control systems.
Type SSR
Input Voltage 32V DC
Contact Configuration 1NO
Switching Current 50A
Switching Voltage 660VAC
Length 59.4mm
Width 44.8mm
Height 29mm
Connection Screw terminal
Control voltage (min.) 4V DC
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GN2
Switching type Zero -voltage switching
Switching voltage (min.) 48V DC

Reviews

Be the first to submit a review

Trustpilot