Crouzet 84140013N SSR 25A 280V AC Zero-Voltage Switching 1 Piece

MPN
84140013N
Brand
Crouzet
EAN-13
3593150049984
Order Code
02-4018
Country of Origin
France
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £75.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Crouzet 84140013N solid state relay is a semiconductor switch capable of handling up to 25 A and a maximum switching voltage of 280 V AC with zero-voltage switching. This electronic relay is designed for efficient power control in industrial applications. It is ideal for managing resistive and inductive loads while ensuring minimal electromagnetic interference.
Type SSR
Input Voltage 30V DC
Contact Configuration 1NO
Switching Current 25A
Switching Voltage 280VAC
Length 59.4mm
Width 44.8mm
Height 29mm
Control voltage (min.) 10V DC
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute SSR GN2
Switching type Zero -voltage switching
Switching voltage (min.) 24V DC

Reviews

Be the first to submit a review

Trustpilot